1004627

KYOCERA AVX
581-1004627
1004627

Mfr.:

Description:
Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.667 Rp145.667
Rp115.029 Rp1.150.290
Rp108.792 Rp3.263.760
Rp94.115 Rp11.293.800
Rp89.345 Rp24.123.150
Rp80.172 Rp40.887.720
Rp68.431 Rp69.799.620

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Patch
Ceramic
3.7 dBi, 3 dBi
50 Ohms
2.0:1, 3.0:1
- 40 C
+ 85 C
2 Band
PCB Mount
Pin
IPEX MHF3
1.575 GHz, 1.602 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
25 mm
25 mm
5.3 mm
72 mm RF0.81
1004627
Waffle
Brand: KYOCERA AVX
Factory Pack Quantity: 30
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.