9000440

KYOCERA AVX
581-9000440
9000440

Mfr.:

Description:
Antennas GNSS(GPS/Glonass/BeiDou/Galileo) FPC 150mm Cable MHF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.231 Rp117.231
Rp88.244 Rp882.440
Rp83.474 Rp2.086.850
Rp72.283 Rp7.228.300
Rp68.614 Rp17.153.500
Rp61.643 Rp30.821.500
Rp52.470 Rp52.470.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
PCB Trace
I-Bar Flex
2.4 dB, 2.5 dB
50 Ohms
2.3:1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
U.FL
1.575 GHz, 1.61 GHz, 1.6015 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
41 mm
150 mm Coax
9000440
Bulk
Brand: KYOCERA AVX
Cable Length: 150 mm
For Use With: Beidou, Galileo, GLONASS, GPS
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.