W2P15X7F04-U100D3B0T

KYOCERA AVX
581-W2P15X7F4U100D3T
W2P15X7F04-U100D3B0T

Mfr.:

Description:
Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.779 Rp66.779
Rp44.214 Rp442.140
Rp41.829 Rp1.045.725
Rp36.142 Rp3.614.200
Rp34.307 Rp8.576.750
Rp30.638 Rp12.255.200
Rp26.235 Rp31.482.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.15 GHz
7.125 GHz
WiFi
PCB Trace
T-Bar Flex
4.3 dBi, 3.9 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
U.FL
5 GHz, 6 GHz
Access Points, Routers, Gateways, Embedded Design, M2M
15.9 mm
7.6 mm
0.4 mm
100 mm Coax
W2 Family
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.