DLP471NEA0FYN

595-DLP471NEA0FYN
DLP471NEA0FYN

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 1080p HSSI DLP® digital mi A 595-DLP472NE0FYW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.429.968 Rp3.429.968
Rp3.105.427 Rp31.054.270
Rp3.048.555 Rp76.213.875
Rp3.046.353 Rp152.317.650
99 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP471NE
Standard Chipsets
DLP
0 C
+ 90 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 120 MHz, 1.2 GHz to 1.6 GHz
Operating Supply Current: +/- 800 mA, +/- 1 A
Pd - Power Dissipation: 5.3675 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Full HD Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.