596-00991

HellermannTyton
329-596-00991
596-00991

Mfr.:

Description:
Labels & Industrial Warning Signs Pre-Printed Header Label, WARNING, Perforated, 2.7" X 5.5", PET, Orange, 250/roll

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Polyester (PET)
Orange
68.58 mm
Brand: HellermannTyton
Product Type: Labels
Series: WARNINGUV
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306436034
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
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Warning Labels

HellermannTyton Warning Labels are compatible with TagPrint® Pro label software and thermal transfer printers to reduce labor. These labels are made up of Type 336/926, UV-stabilized, clear polyester laminate (336/926) and acrylic adhesive. The warning labels are halogen-free, UV-resistant, and suitable for both indoor and outdoor applications. These labels eliminate minimum order requirements and enable on-demand label production. The warning labels operate with a temperature range of -40°C to +150°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.184.986,98 Rp30.924.934,90
Rp5.999.692,38 Rp59.996.923,80
Rp5.929.243,74 Rp148.231.093,50
50 Quote