596-1515-013F

Dialight
645-596-1515-013F
596-1515-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Orange Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Orange, Orange
1.6 mm
606 nm
5.5 mcd
PCB Mount
30 deg
2 mA
1.8 V
596
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

596 LED Circuit Board Indicators

Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different colour options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators feature a wavelength range of 470nm to 625nm and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 906 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.113 Rp43.113
Rp30.821 Rp308.210
Rp23.666 Rp2.366.600
Full Reel (Order in multiples of 500)
Rp18.713 Rp9.356.500
Rp18.163 Rp45.407.500
Rp17.759 Rp88.795.000
Rp17.429 Rp174.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.