599-0190-137F

Dialight
645-599-0190-137F
599-0190-137F

Mfr.:

Description:
Single Colour LEDs SMD LED 0805 0.80mm ht Blue 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.107

Stock:
11.107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.853 Rp3.853
Rp2.257 Rp22.570
Rp1.761 Rp176.100
Rp1.669 Rp834.500
Rp1.596 Rp1.596.000
Full Reel (Order in multiples of 4000)
Rp1.468 Rp5.872.000
Rp1.376 Rp11.008.000
Rp1.321 Rp31.704.000

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470 nm
20 mA
3.2 V
Water Clear
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 125 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 Single Color SMD LEDs with Lenses

Dialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to 85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.