5P03-2012-DA

3M Electronic Solutions Division
517-5P03-2012-DA
5P03-2012-DA

Mfr.:

Description:
PC/104 Connectors 120P SOLDER TAIL 2.8MM PC104

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: PC/104 Connectors
RoHS:  
Non-Stackthrough
120 Position
Solder Tail
Polyester Nylon
Phosphor Bronze
Brand: 3M Electronic Solutions Division
Pitch: 2 mm
Product Type: PC / 104 Connectors
Factory Pack Quantity: 1040
Subcategory: Backplane Connectors
Part # Aliases: 05111559382 70010028101
Unit Weight: 10,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC104 Plus Connectors

3M PC104 Plus Connectors incorporate the PCI bus within the PCI/104 form factor. The series includes standard PC104 pin-and-socket connectors with rugged and reliable 120-contact male/female headers. The 2.54mm pitch PC104 Plus Connectors are available as primary connectors specified by J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination.

PC104 & PC104 Plus Connectors

3M PC104 & PC104 Plus Connectors are designed to meet the specifications of PC/104 Embedded-PC Modules in Embedded Systems Applications. 3M offers the PC104 8-bit J1/P1 and 16-bit J2/P2 Connectors in both stack-through and non-stack-through versions with solder tail termination. The PC104 Plus Connectors' offering incorporates the PCI bus within the PCI/104 form factor, and includes the J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination. The stack-through design meets the compact space requirements of embedded applications and provides rugged performance against shock and vibration. In addition, the self-stacking bus eliminates the need, cost, and bulk of backplanes and card cages while the relaxed bus drive (6mA) lowers power consumption (to 1W to 2W per module) and minimizes component count.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1040   Multiples: 1040
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp209.878 Rp218.273.120
2.080 Quote