635LC5700K5PM8

Knowles / Illinois Capacitor
598-635LC5700K5PM8
635LC5700K5PM8

Mfr.:

Description:
Film Capacitors 6.3uF 700Vac 10% Conduction Cooled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.274.515 Rp6.274.515
Rp5.835.129 Rp58.351.290

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
6.3 uF
Insert Threaded
Polypropylene (PP)
100 mm (3.937 in)
100 mm (3.93 in)
RF and Power Film Capacitors
700 VAC
10 %
800 mOhms
54 mm (2.126 in)
- 40 C
+ 85 C
LC5
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: High Power Resonant Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.