USBTJ-04

GCT
640-USBTJ-04
USBTJ-04

Mfr.:

Description:
USB Connectors Silicone gasket Required for use with USB4715-GF-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.308

Stock:
7.308 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.568 Rp2.568
Rp2.146 Rp21.460
Rp1.908 Rp47.700
Rp1.780 Rp178.000
Rp1.761 Rp440.250
Rp1.468 Rp1.027.600
Rp1.358 Rp3.802.400
Rp1.229 Rp12.904.500

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Accessories
Gasket
Bulk
Brand: GCT
Color: Black
Product Type: USB Connectors
Series: USBTJ
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
KRHTS:
3926909000
TARIC:
3926909790
MXHTS:
3926909901
BRHTS:
39269090
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.