64113222

Carling Technologies
691-64113222
64113222

Mfr.:

Description:
Pushbutton Switches 3PDT Stomp switch ON-ON 5A125VAC 9term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp868.683 Rp868.683
Rp834.009 Rp8.340.090
Rp742.463 Rp18.561.575
Rp741.729 Rp37.086.450
Rp663.575 Rp66.357.500
Rp638.624 Rp159.656.000
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
641
Foot Switches
Non-Illuminated
3PDT
Bushing Mount
ON - ON
Plunger, Round
5 A
125 VAC
PC Pin
Tin
Actuator Style: Round
Brand: Carling Technologies
Color: Silver
Features: UL 61058 approved, ENEC spacing
Height: 1.582 in
Housing Material: Polybutylene Terephthalate, Glass Fiber Reinforced
Length: 0.718 in
Life: 100000 Cycle
Material: Brass, Nickel Plated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Unsealed
Width: 0.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Carling 641 series Pushbutton Switches - EXPANSION

New! Carling Technologies has expanded the 641 series pushbutton switch product line to include the 3-pole switch that offers the versatility to control an extra function or indicator light.
Learn More

Carling Technologies 641 series Pushbutton Switches are single or double pole switches that represent the most compact offerings in Carling's pushbutton switch line. The 641 series Pushbutton Switches from Carling have a rugged metal construction, self-cleaning contacts, and stiff actuation force that make them ideal for most "foot pedal" type applications.  These alternate action switches fit a standard .500" mounting hole and are available in solder lug, wire lead, and PC terminations.
View all the 641 series Pushbutton Switches

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

FEATURED PRODUCTS
CARLING TECHNOLOGIES