64113225

Carling Technologies
691-64113225
64113225

Mfr.:

Description:
Pushbutton Switches - Board Mount 3PDT Stomp switch ON-ON 5A125VAC 9wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
RoHS:  
641
Non-Illuminated
3PDT
ON - ON
Plunger, Round
5 A
125 VAC
Wire Lead
Tin
Actuator Style: Round
Brand: Carling Technologies
Color: Silver
Features: UL 61058 approved, ENEC spacing
Height: 1.422 in
Housing Material: Polybutylene Terephthalate, Glass Fiber Reinforced
Length: 0.718 in
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Carling 641 series Pushbutton Switches - EXPANSION

New! Carling Technologies has expanded the 641 series pushbutton switch product line to include the 3-pole switch that offers the versatility to control an extra function or indicator light.
Learn More

Carling Technologies 641 series Pushbutton Switches are single or double pole switches that represent the most compact offerings in Carling's pushbutton switch line. The 641 series Pushbutton Switches from Carling have a rugged metal construction, self-cleaning contacts, and stiff actuation force that make them ideal for most "foot pedal" type applications.  These alternate action switches fit a standard .500" mounting hole and are available in solder lug, wire lead, and PC terminations.
View all the 641 series Pushbutton Switches

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp794.198 Rp794.198
Rp657.888 Rp16.447.200
Rp556.434 Rp27.821.700
Rp547.078 Rp136.769.500
1.000 Quote