6425.3121

Marquardt Switches
979-6425.3121
6425.3121

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.360 Rp111.360
Rp39.627 Rp19.813.500
Rp36.692 Rp36.692.000
Rp34.490 Rp68.980.000

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches
RoHS:  
6425
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Yellow
Square
100 mA
28 VDC
PC Pin
Gold
Brand: Marquardt Switches
Flammability Rating: UL 94 HB
Height: 10.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 14.4 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 14.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Series 6425 Pushbutton Key Switches

Marquardt Series 6425 Pushbutton Key Switches are single pole switches available with optional yellow, green, or red LED. This series is rated to 100mA / 28V and offer a wide range of key caps for flexible design options. Marquardt Series 6425 Pushbutton Key Switches feature pleasant actuation characteristics, low actuation noise, and low bounce time. 

FEATURED PRODUCTS
MARQUARDT