692221030100

Wurth Elektronik
710-692221030100
692221030100

Mfr.:

Description:
USB Connectors WR-COM 3.0 Type B 9Pin Horztl Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.046

Stock:
3.046
Can Dispatch Immediately
On Order:
200
Expected 27/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.273 Rp81.273
Rp71.733 Rp717.330
Rp67.513 Rp3.375.650
Rp60.725 Rp6.072.500
Rp55.038 Rp27.519.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
USB 3.0
Through Hole
9 Contact
1 Port
1.8 A
30 V
Right Angle
Panel Mount
Tray
Brand: Wurth Elektronik
Color: Blue
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: WR-COM
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: USB Connectors
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

WR-COM USB 3.0 Horizontal Connectors

Würth Elektronik WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

USB 3.1 Superspeed+ Connectors and Cables

Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC.
Learn More