6BQP6412AMR-SI

GIGAIPC
330-6BQP6412AMR-SI
6BQP6412AMR-SI

Mfr.:

Description:
Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.626.656 Rp8.626.656

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Industrial Box PCs
RoHS:  
SoC
Intel Celeron J6412
DDR4
178 mm x 125 mm x 52.7 mm
+ 50 C
0 C
Brand: GIGAIPC
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

QBiX Industrial Systems

GIGAIPC QBiX Industrial Systems feature Intel® Celeron® J6412 processor and two GbE LAN ports. These systems offer Intel® UHD integrated graphics processor and Realtek® audio codec. The integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz. The QBiX-EHLA6412-A1 system supports single-channel DDR4 3200MHz memory modules while the QBiX-Pro-EHLA6412H-A2 supports dual-channel DDR4 3200MHz memory modules. These industrial systems operate within the 0°C to 50°C temperature range.