716P10256JD3

Knowles / Illinois Capacitor
598-716P10256JD3
716P10256JD3

Mfr.:

Description:
Film Capacitors 1nF 600V 5% Orange Drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 nF
600 VDC
Radial
Polypropylene (PP)
9.5 mm (0.374 in)
17.8 mm (0.701 in)
6.9 mm (0.272 in)
General Film Capacitors
200 VAC
5 %
2 Pin
11.7 mm (0.461 in)
Inside Bend
- 55 C
+ 85 C
716P
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: Orange Drop
Type: Orange Drop, Polypropylene Film/Foil Capacitors
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532900000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.

In Stock: 1.299

Stock:
1.299 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.084,58 Rp50.084,58
Rp34.673,94 Rp346.739,40
Rp28.436,30 Rp1.421.815,00
Rp26.418,24 Rp2.641.824,00
Rp23.115,96 Rp11.557.980,00
Rp21.097,90 Rp42.195.800,00
Rp20.364,06 Rp101.820.300,00
Rp20.180,60 Rp201.806.000,00