73287-0620

Molex
538-73287-0620
73287-0620

Mfr.:

Description:
RF Terminators SMA Term., Plug, Straight, 26.5 GHz, 1 Watt, w/out Chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Terminators
SMA
Male
50 Ohms
26.5 GHz
Stainless Steel
Normal
Brand: Molex
Product Type: RF Terminators
Series: 73287
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 732870620 0732870620
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
8536694010
TARIC:
8536691000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coax RF Terminators

Molex Coax RF Terminators operate in 18GHz, 40GHz, or 26.5GHz frequency ranges, depending on the interface used. These terminators feature several interfaces, including SMA, type-N, and 2.92mm terminations. The RF terminators feature 1W and 2W average input power at 25°C and 50Ω impedance. These coax terminators are ideal for aerospace and defence applications.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
1
Expected 09/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.125.751 Rp2.125.751
Rp1.811.484 Rp18.114.840
Rp1.753.511 Rp43.837.775
Rp1.752.043 Rp87.602.150
Rp1.539.963 Rp153.996.300
500 Quote