73287-0650

Molex
538-73287-0650
73287-0650

Mfr.:

Description:
RF Terminators N Type Term., Plug, Straight, 18 GHz, 2 Watt, w/out Chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Terminators
N
Male
50 Ohms
18 GHz
Stainless Steel
Normal
Brand: Molex
Product Type: RF Terminators
Series: 73287
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 732870650 0732870650
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coax RF Terminators

Molex Coax RF Terminators operate in 18GHz, 40GHz, or 26.5GHz frequency ranges, depending on the interface used. These terminators feature several interfaces, including SMA, type-N, and 2.92mm terminations. The RF terminators feature 1W and 2W average input power at 25°C and 50Ω impedance. These coax terminators are ideal for aerospace and defence applications.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.429.703,78 Rp1.429.703,78
Rp1.215.239,04 Rp12.152.390,40
Rp1.139.286,60 Rp28.482.165,00
Rp1.084.798,98 Rp54.239.949,00
Rp1.028.660,22 Rp102.866.022,00
250 Quote