739W-X2/32-A

Qualtek
562-739W-X2/32-A
739W-X2/32-A

Mfr.:

Description:
AC Power Plugs & Receptacles 15A 125VAC BLACK SOLDER TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.217 Rp24.217
Rp23.850 Rp119.250
Rp22.566 Rp225.660
Rp21.832 Rp545.800
Rp21.098 Rp1.054.900
Rp20.364 Rp2.036.400
Rp18.713 Rp3.742.600
Rp18.071 Rp9.035.500
Rp17.594 Rp17.594.000

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
15 A
125 V
Straight
Panel - Snap In
Black
5-15
1 Port
739W
Brand: Qualtek
Compliance: UL; cUL
Contact Material: Brass
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: -10 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 14 AWG
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8536694030
ECCN:
EAR99

739W AC Receptacles

Qualtek Electronics 739W AC Receptacles are power connectors with 15A current and 125VAC voltage ratings. The 739W receptacles are available in different termination styles, 739W-X2/32 with Insulation Displacement Connector (IDC) and 739W-X2/32-A with solder termination styles. The 739W AC receptacles feature a single port and a nylon body insulator, and are available in 0.8mm to 1.8mm panel and 0.4mm contact pin thickness.

FEATURED PRODUCTS
QUALTEK