744889015330

Wurth Elektronik
710-744889015330
744889015330

Mfr.:

Description:
Coupled Inductors WE-MTCI 5030 33uH 20% 0.45A 2400mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp23.850 Rp47.700.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  
WE-MTCI
33 uH, 74.25 uH
20 %
450 mA
1.9 Ohms, 2.4 Ohms
5.2 mm
5.2 mm
3.1 mm
- 40 C
+ 125 C
AEC-Q200
Reel
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Multi-Turn Ratio Coupled Inductor
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The offering includes innovative moulded coupled inductors, high-voltage versions and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-MTCI SMD Multi-Turn Ratio Coupled Inductors

Würth Elektronik WE-MTCI SMD Multi-Turn Ratio Coupled Inductors feature turn ratios of 1:1:5, 1:2, and 1:3. These inductors offer different inductance values in a small package of 5.2mm x 5.2mm x 3.1mm. This series provides functional isolation and assures stable performance through a temperature range of -40°C to +125°C. The inductors feature a coupling coefficient of up to 0.985, which means low leakage inductance. The higher coupling coefficient makes it an ideal solution for high-density isolated flyback converter applications. The isolation voltage of 0.8kV and different turn ratios between the two windings make these inductors a perfect solution for buck-boost converters with a second unregulated output voltage. The WE-MTCI inductors have 10μH to 33μH and are available in a 5030 package size.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.