7448990330

Wurth Elektronik
710-7448990330
7448990330

Mfr.:

Description:
Coupled Inductors WE-MCRI 1090 33uH 20% 2.9A 145mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  
WE-MCRI
33 uH
20 %
2.9 A
145 mOhms
11.5 mm
10 mm
9 mm
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Molded Coupled Inductor
Unit Weight: 5,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The offering includes innovative moulded coupled inductors, high-voltage versions and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

WE-MCRI SMD Molded Coupled Inductors

Würth Elektronik WE-MCRI SMD Molded Coupled Inductors feature two identical round wire-windings and a molded core that provides a compact (10mm x 11.5mm x 9mm) attractive design with excellent electrical and improved EMI performance. The WE-MCRI inductors offer up to 17A rated current and up to 43.5A saturation current. The special winding style of the WE-MCRI products provides an excellent coupling coefficient of up to 0.995, which means far less leakage inductance. This coupled power inductor is an ideal solution for SEPIC and Ćuk switching converters where high-rated and saturation current with high-coupling coefficients are required. Typical applications include flyback converters with a 1:1 turn ratio and step-up/step-down converters with secondary, isolated output voltage.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.960 Rp86.960
Rp76.319 Rp763.190
Rp68.064 Rp3.403.200
Full Reel (Order in multiples of 300)
Rp59.074 Rp17.722.200