7449150023

Wurth Elektronik
710-7449150023
7449150023

Mfr.:

Description:
RF Inductors - SMD WE-ACHC HC Coil 1010 23nH 191A 1.20mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.354 Rp29.354
Rp27.336 Rp1.366.800
Rp24.400 Rp2.440.000
Rp21.465 Rp5.366.250
Rp19.630 Rp9.815.000
Full Reel (Order in multiples of 950)
Rp17.667 Rp16.783.650
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
23 nH
20 %
30 A
1.2 mOhms
- 40 C
+ 125 C
867 MHz
Standard
10 mm
10 mm
4 mm
Air
WE-ACHC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Wurth Elektronik
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 950
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.