7449150146

Wurth Elektronik
710-7449150146
7449150146

Mfr.:

Description:
RF Inductors - SMD WE-ACHC HC Coil 1212 146nH 163A 3.33mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
146 nH
20 %
19 A
3.33 mOhms
- 40 C
+ 125 C
332 MHz
Standard
10 mm
10 mm
6.5 mm
Air
WE-ACHC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Wurth Elektronik
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

In Stock: 1.206

Stock:
1.206 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp27.519 Rp1.375.950
Rp24.584 Rp2.458.400
Rp21.648 Rp5.412.000
Full Reel (Order in multiples of 600)
Rp17.667 Rp10.600.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.