74AHC1G4214GWH

Nexperia
771-74AHC1G4214GWH
74AHC1G4214GWH

Mfr.:

Description:
Multipliers/Dividers 74AHC1G4214GW/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
AHC
TSSOP-5
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Frequency: 70 MHz to 165 MHz
Input Voltage: 0 V to 5.5 V
Logic Type: CMOS
Operating Supply Current: 40 uA
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Pd - Power Dissipation: 250 mW
Product Type: Multipliers / Dividers
Propagation Delay Time: 25 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935307182125
Unit Weight: 5,509 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AHC1G42x Single-Output Logic Dividers

Nexperia 74AHC1G42x Single-Output Logic Dividers are advanced high-speed CMOS dividers with an oscillator designed to save space, increase efficiency, and reduce overall system costs. These single-output dividers are offered in a smaller package than general-purpose multiple-output logic dividers (up to 93% PCB space saving compared to HC40x series in SO16). Nexperia 74AHC1G42x Single-Output Logic Dividers feature overvoltage-tolerant inputs for mixed voltage mode operation, increasing reliability and flexibility in designs. The series is available in a 10-stage, 12-stage, or 14-stage variant in a compact TSSOP5 package.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.

In Stock: 2.496

Stock:
2.496 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp8.072 Rp8.072
Rp5.596 Rp55.960
Rp4.990 Rp124.750
Rp4.330 Rp433.000
Rp4.018 Rp1.004.500
Rp3.816 Rp1.908.000
Rp3.669 Rp3.669.000
Full Reel (Order in multiples of 3000)
Rp3.449 Rp10.347.000
Rp3.357 Rp20.142.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩