74AUP2G57GUX

Nexperia
771-74AUP2G57GUX
74AUP2G57GUX

Mfr.:

Description:
Logic Gates 74AUP2G57GU/SOT1160/XQFN10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
AUP
6 Input
XQFN-10
2 Output
4 mA
- 4 mA
4.9 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 4 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 250 mW
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935304474115
Unit Weight: 4,451 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AUP2G5x Dual PCB Multiple Function Gates

Nexperia 74AUP2G5x Low-Power Dual PCB Configurable Multiple Function Gates are dual configurable multiple function gates with Schmitt-trigger inputs. Using the 3-bit input, the gates are configurable as logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected directly to VCC or GND.

In Stock: 9.037

Stock:
9.037 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp5.503,80 Rp5.503,80
Rp3.797,62 Rp37.976,20
Rp3.375,66 Rp84.391,50
Rp2.898,67 Rp289.867,00
Rp2.678,52 Rp669.630,00
Rp2.531,75 Rp1.265.875,00
Rp2.421,67 Rp2.421.670,00
Rp2.403,33 Rp4.806.660,00
Full Reel (Order in multiples of 4000)
Rp2.329,94 Rp9.319.760,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩