74AUP2G98DPJ

Nexperia
771-74AUP2G98DPJ
74AUP2G98DPJ

Mfr.:

Description:
Logic Gates 74AUP2G98DP/SOT552/TSSOP10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AUP
TSSOP-10
Reel
Brand: Nexperia
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935304485118
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AUP2G5x Dual PCB Multiple Function Gates

Nexperia 74AUP2G5x Low-Power Dual PCB Configurable Multiple Function Gates are dual configurable multiple function gates with Schmitt-trigger inputs. Using the 3-bit input, the gates are configurable as logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected directly to VCC or GND.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp5.375,38 Rp13.438.450,00