74LVC16244ADGVJ

Nexperia
771-74LVC16244ADGVJ
74LVC16244ADGVJ

Mfr.:

Description:
Buffers & Line Drivers 74LVC16244ADGV/SOT480/TSSOP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
100 nA
1.2 V
3.6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS, LVTTL
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935690706118
Unit Weight: 100,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

74LVC(H)16244A 16-bit Buffer/Line Drivers

Nexperia 74LVC(H)16244A 16-bit Buffer/Line Drivers feature non-inverting 3-state bus-compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications. The Nexperia 74LVC(H)16244A 16-bit buffer/line drivers incorporate CMOS technology with low power consumption and multibyte flow-through standard pin-out architecture. These drivers bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp14.310 Rp143.100
Rp12.897 Rp322.425
Rp11.338 Rp1.133.800
Rp10.219 Rp2.554.750
Rp9.833 Rp4.916.500
Full Reel (Order in multiples of 2500)
Rp8.843 Rp22.107.500
Rp8.623 Rp43.115.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.