74LVC16373ADGV-Q1J

Nexperia
771-4LVC16373ADGVQ1J
74LVC16373ADGV-Q1J

Mfr.:

Description:
Latches SOT480-1 D-TYPE LATCH 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.353

Stock:
1.353 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.832 Rp21.832
Rp15.649 Rp156.490
Rp14.090 Rp352.250
Rp12.384 Rp1.238.400
Rp11.576 Rp2.894.000
Rp11.081 Rp5.540.500
Rp10.732 Rp10.732.000
Full Reel (Order in multiples of 2500)
Rp9.595 Rp23.987.500
Rp9.375 Rp46.875.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS, TTL
LVC
2 Circuit
16 Line
TVSOP-48
Non-Inverting
6 ns
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Operating Supply Current: 100 nA
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690793118
Unit Weight: 100,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC(H)16373A-Q100 D-Type Transparent Latches

Nexperia 74LVC(H)16373A-Q100 D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A-Q100 only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.