74LVC16373ADGVJ

Nexperia
771-74LVC16373ADGVJ
74LVC16373ADGVJ

Mfr.:

Description:
Latches 74LVC16373ADGV/SOT480/TSSOP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS, TTL
LVC
2 Circuit
16 Line
TVSOP-48
Non-Inverting
6 ns
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Operating Supply Current: 100 nA
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690784118
Unit Weight: 100,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC(H)16373A 16-Bit D-Type Transparent Latches

Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp14.310 Rp143.100
Rp12.897 Rp322.425
Rp11.338 Rp1.133.800
Rp10.604 Rp2.651.000
Rp10.145 Rp5.072.500
Rp9.833 Rp9.833.000
Full Reel (Order in multiples of 2500)
Rp8.824 Rp22.060.000
Rp8.623 Rp43.115.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.