74LVC373AT20-13

Diodes Incorporated
621-74LVC373AT20-13
74LVC373AT20-13

Mfr.:

Description:
Latches Octal Transparent D-Type Latch 3-State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Latches
RoHS:  
LVC
LVC
2 Circuit
8 Line
TSSOP-20
Inverting/Non-Inverting
4.4 ns at 3.3 V
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 40 uA
Product Type: Latches
Series: 74LVC373
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Tradename: OCTALS
Unit Weight: 191 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVCx Octal CMOS Logic

Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.

In Stock: 1.813

Stock:
1.813 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp7.888,78 Rp7.888,78
Rp5.558,84 Rp55.588,40
Rp4.953,42 Rp123.835,50
Rp4.292,96 Rp429.296,00
Rp3.981,08 Rp995.270,00
Rp3.797,62 Rp1.898.810,00
Rp3.650,85 Rp3.650.850,00
Full Reel (Order in multiples of 2500)
Rp3.449,05 Rp8.622.625,00
Rp3.394,01 Rp16.970.050,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩