74LVC574AT20-13

Diodes Incorporated
621-74LVC574AT20-13
74LVC574AT20-13

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Flops 3-State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Flip-Flops
RoHS:  
CMOS
LVC
2 Circuit
3-State
TSSOP-20
Clock
Inverting/Non-Inverting
3.8 ns at 3.3 V
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: 74LVC574
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Tradename: OCTALS
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVCx Octal CMOS Logic

Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
2.500
Expected 16/04/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.540 Rp9.540
Rp6.678 Rp66.780
Rp5.320 Rp133.000
Rp4.752 Rp475.200
Rp4.568 Rp1.142.000
Rp4.458 Rp2.229.000
Rp4.293 Rp4.293.000
Full Reel (Order in multiples of 2500)
Rp3.926 Rp9.815.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.