74LVCH16244ADGG-QJ

Nexperia
771-74LVCH16244ADGGQ
74LVCH16244ADGG-QJ

Mfr.:

Description:
Buffers & Line Drivers SOT362-1 BUFFER/DRIVER 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.157

Stock:
1.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.472 Rp32.472
Rp21.832 Rp218.320
Rp19.447 Rp1.944.700
Rp18.199 Rp3.639.800
Rp17.979 Rp8.989.500
Rp15.044 Rp15.044.000
Full Reel (Order in multiples of 2000)
Rp11.962 Rp23.924.000
Rp11.668 Rp46.672.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVCH
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
100 nA
1.2 V
3.6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS, LVTTL
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935302894118
Unit Weight: 189,229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers

Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers feature non-inverting 3-state bus compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A-Q100 buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.