VOMDA1271T

Vishay Semiconductors
78-VOMDA1271T
VOMDA1271T

Mfr.:

Description:
Optically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.125

Stock:
8.125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.488 Rp54.488
Rp48.250 Rp482.500
Rp45.498 Rp1.137.450
Rp40.361 Rp4.036.100
Rp38.160 Rp9.540.000
Rp34.124 Rp17.062.000
Rp28.803 Rp28.803.000
Full Reel (Order in multiples of 2000)
Rp26.969 Rp53.938.000
Rp22.933 Rp91.732.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optically Isolated Gate Drivers
RoHS:  
VOMDA1271
SMD/SMT
SOP-4
1 Channel
1.4 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
82 mW
32 us
80 us
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Product: Automotive Photovoltaic MOSFET Driver
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541490000
MXHTS:
8542399999
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VOMDA1271 Automotive MOSFET Driver

Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver offers all the required current to drive the internal circuitry from the infrared emitter on the low-voltage primary side of the isolation barrier. The automotive-qualified optically isolated MOSFET driver does not need a power supply to provide VCC. The Vishay Semiconductors VOMDA1271 employs a turn-off circuit to achieve a fast turn-off of the MOSFET.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.