78408053004

Wurth Elektronik
710-78408053004
78408053004

Mfr.:

Description:
Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.364 Rp20.364
Rp18.163 Rp181.630
Rp16.695 Rp834.750
Rp14.126 Rp1.412.600
Rp12.108 Rp6.054.000
Full Reel (Order in multiples of 2000)
Rp12.108 Rp24.216.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-HEPA
PCB Mount
SMD/SMT
1 Channel
4.7 uH
20 %
1.4 A
100 mOhms
85 MHz
- 40 C
+ 150 C
1919 (4949 metric)
4.9 mm
4.9 mm
2.85 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Power Chokes
Brand: Wurth Elektronik
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-HEPA High-Efficiency Power Chokes

Würth Elektronik WE-HEPA High-Efficiency Power Chokes are magnetically shielded AEC-Q200 grade 1 qualified devices with higher saturation current. These chokes operate within the -40°C to 150°C temperature range and are Moisture Sensitivity Level 1 (MSL 1) rated. The WE-HEPA power chokes are available in 5030 (4.8mm x 4.8mm x 2.8mm) and 6030 (5.9mm x 5.9mm x 2.85mm) sizes. These chokes are used in filtering, LED headlights, battery management systems, inverters, DC/DC, and car navigation systems.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.