HTP ENG KIT 01

KEMET
80-HTPENGKIT01
HTP ENG KIT 01

Mfr.:

Description:
Capacitor Kits 3-20 pcs 18 values Hi-Temp Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
Mixed Component Capacitor Kits
1.5 nF to 220 uF
10 V to 500 V
Radial, SMD/SMT
Bulk
Brand: KEMET
Product Type: Capacitor Kits
Factory Pack Quantity: 20
Subcategory: Capacitors
Tolerance: 5 %, 10 %
Type: High Temperature Capacitors
Unit Weight: 1,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Application Kits

KEMET Application Kits feature high-temperature capacitors that are ideal for +150°C to +230°C applications. The kits contain 3 to 20 pieces of 18 capacitors. The kits include HTPENGKIT01 and AUTOENGKIT1 capacitors suitable for a range of applications. KEMET Application Kits cover a capacitance range of 0.0015µF to 220µF and a voltage range of 6.3V to 1000V.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.150.192 Rp3.150.192
Rp2.776.117 Rp27.761.170