810911010112

Wurth Elektronik
710-810911010112
810911010112

Mfr.:

Description:
Power Line Filters WE-CLFS DCR=15mOhms 10A Faston SingleSt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp317.202 Rp317.202
Rp301.975 Rp1.509.875
Rp286.748 Rp2.580.732
Rp257.027 Rp6.939.729
Rp250.239 Rp13.512.906
Rp250.056 Rp63.014.112
Rp243.635 Rp122.792.040
1.008 Quote

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Line Filters
RoHS:  
Single Phase Filter
250 VAC
10 A
Chassis Mount
Screw
0 A
WE-CLFS
Tray
50 Hz, 60 Hz
Brand: Wurth Elektronik
Capacitance: 0.68 uF
Compliance: UL; CSA; IEC/EN
Height: 29 mm
Inductance: 1 mH
Length: 64 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CLFS Line Filters

Würth Elektronik WE-CLFS Line Filters offer a 150VAC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two-stage line filters. The single-stage modules feature a compact design, a discharge resistor, an X-capacitor, a Common Mode choke, and two Y-capacitors. The single-stage advanced modules differ due to their additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing extreme differential and common mode noise attenuation. Würth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.