82402375

Wurth Elektronik
710-82402375
82402375

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.433

Stock:
6.433 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.540 Rp9.540
Rp9.246 Rp92.460
Rp8.806 Rp440.300
Rp8.347 Rp834.700
Rp7.742 Rp3.871.000
Full Reel (Order in multiples of 3000)
Rp4.862 Rp14.586.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
5 Channel
5 V
SMD/SMT
6.8 V
6 V
SC-70-6 (SOT-363-6)
6 A
13 pF
- 55 C
+ 85 C
WE-TVS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 7,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

WE-TVS Standard High-Performance TVS Diodes

Würth Elektronik WE-TVS Standard High-Performance TVS Diodes are preferred for power supplies or slow data cables to protect from ESD, fast transients (burst), or power surges (surge). Features include a fast turn-on, a low clamping voltage, and high ESD withstand voltage. ESD protection meets EN 61000-4-2 in accordance with 8kV contact discharge and 15kV air discharge. Standard Series diodes are available as uni- and bi-directional components.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-TVS High-Performance TVS Diodes

Würth Elektronik WE-TVS High-Performance TVS Diodes deliver protection for data lines up to 5Gb/s. These diodes protect components from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning strikes (power surge). Würth Elektronik WE-TVS High-Performance TVS Diodes are available in standard, high-speed, and super-speed varieties with a wide range of pin configurations and case sizes.

Single Pair Ethernet Products

Würth Elektronik Single Pair Ethernet Products require only one pair of wires, ensuring thinner cable diameters and reduced cost. This compact design also reduces the number of passive components on a PCB. When used with a compact connector, Single Pair Ethernet can save up to 75% PCB space, compared to current Ethernet over RJ45. Würth Elektronik Single Pair Ethernet Products offer isolation in accordance with IEC 62368-1. Typical applications for these products include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, DC-DC converters, USB 3.1 Type C, USB 3.0, USB 2.0, HDMI, LVDS, high-speed data lines, and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.