831330C1.FR

Crouzet
874-831330C1.FR
831330C1.FR

Mfr.:

Description:
Basic / Snap Action Switches SNSW 5A SLDR RLR 70514182

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
83113
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
5 A
250 VAC
1.6 N
Quick Connect
Chassis Mount
Actuator Style: Roller Lever
Brand: Crouzet
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

83133 Subminiature Microswitches

Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp139.430 Rp139.430
Rp135.210 Rp1.352.100
Rp130.624 Rp3.265.600
Rp126.220 Rp6.311.000
Rp122.368 Rp12.236.800
Rp118.699 Rp29.674.750
Rp115.213 Rp57.606.500
Rp111.727 Rp111.727.000
2.500 Quote