85.DCB10.B011C

Apacer
908-85.DCB10.B011C
85.DCB10.B011C

Mfr.:

Description:
Solid State Drives - SSD 16 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp591.292 Rp591.292
Rp549.279 Rp5.492.790
Rp532.217 Rp13.305.425
Rp519.559 Rp25.977.950
Rp506.900 Rp50.690.000
Rp490.205 Rp122.551.250
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
AS228AP2
16 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1000 MB/s
1600 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PCIe NVMe M.2 Solid State Drives (SSDs)

Apacer Technology Inc. PCIe NVMe M.2 Solid State Drives (SSDs) are based on the M.2 form factor, with a standard width of 22mm, making them ideal for mobile and compact computers. These SSDs feature SATA-based connector pinouts, ensuring full compliance with PCIe Gen3 x2 interface specifications.

M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm.