85727-1008

Molex
538-85727-1008
85727-1008

Mfr.:

Description:
Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN/YW GRN/YW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp996.555 Rp996.555
Rp866.482 Rp8.664.820
Rp829.056 Rp20.726.400
Rp802.271 Rp40.113.550
Rp699.716 Rp67.172.736
Rp687.608 Rp198.031.104
2.592 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x4
8P8C
Shielded, EMI Fingers
Cat 5, Cat 5e
Through Hole
Right Angle
Solder
1.5 A
125 VAC
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Up and Tab Down
85727
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 8 Port
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 96
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0857271008
Unit Weight: 45,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ganged RJ45 Magnetic Jacks

Molex Ganged RJ45 Magnetic Jacks for Gigabit Ethernet connectivity include ganged 12-port (2x6) and 8-port (2x4) RJ45 versions. The 85728 series 12-port and 85727 8-port Gigabit Magnetic Jacks are EMI optimized and support Gigabit Ethernet connectivity in accordance with IEEE802.3ab for high port-count gigabit switches and routers.

RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.