TC-01

LeaderTech
861-TC-01
TC-01

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Board Level Shield Mounting Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.942

Stock:
22.942 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp7.100 Rp71.000
Rp6.366 Rp159.150
Rp5.540 Rp554.000
Rp5.155 Rp1.288.750
Rp4.917 Rp2.458.500
Rp4.531 Rp4.531.000
Full Reel (Order in multiples of 2200)
Rp4.385 Rp9.647.000
Rp4.330 Rp19.052.000

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
SMD/SMT
7.87 mm
2.28 mm
3.48 mm
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 2200
Subcategory: EMI/RFI
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
CAHTS:
8538903900
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

TC-01 & TC-01-Mini Tech Clip

LeaderTech TC-01 and TC-01-Mini Tech Clips are EMI board shield clips that provide a cost-effective alternative to 2-piece shielding solutions and allow EMI shield placement on a PCB without post-soldering. These Tech Clips eliminate the need for hand soldering, as the parts are delivered in tape and reel packaging and are compatible with high-speed automated placement equipment. LeaderTech Tech Clips allow for easy shield removal and replacement for PCB rework or maintenance and save money on PCB costs by eliminating the need for through holes.