8655AMCT1A11KLF

Amphenol Commercial Products
649-8655AMCT1A11KLF
8655AMCT1A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB METAL HOOD 37-6 HOOD 37-6560-0105-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
EMI/RFI Shielded Backshell
4 (C)
Straight
1 Entry
Metal
Nickel
37 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.5 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
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
8538908180
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
50
Expected 23/02/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp250.239,44 Rp250.239,44
Rp212.813,60 Rp2.128.136,00
Rp199.421,02 Rp4.985.525,50
Rp189.697,64 Rp9.484.882,00
Rp180.708,10 Rp18.070.810,00
Rp168.416,28 Rp42.104.070,00
Rp165.480,92 Rp82.740.460,00