8910DPA53V02

Square D
996-8910DPA53V02
8910DPA53V02

Mfr.:

Description:
Contactors - Electromechanical

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.942.086 Rp5.942.086
Rp5.815.499 Rp58.154.990
Rp5.754.039 Rp143.850.975
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
8910
Brand: Square D
Product Type: Electromechanical Contactors
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

8910 Definite Purpose Contactors

Square D 8910 Definite Purpose Contactors are 1- and 2-pole contactors with full-size 2, 3, and 4-pole devices. These contactors feature quick-connect terminals and binder head screws for easy wiring. The 8910 contactors feature current ratings from 20A to 90A, 600Vac maximum rated, and 500,000 mechanical operations. These low-cost contactors come in a compact design with industry-standard mounting and double break contacts. The devices include 100,000 electrical operations on Type DP and 200,000 on Type DPA and SYD and are UL-listed CSA certified. The 8910 contactors are ideal for heating, air conditioning, refrigeration, data processing, and food service equipment.