C232HM-DDHSL-0

FTDI
895-C232HM-DDHSL-0
C232HM-DDHSL-0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB TO HS SPI/I2C/ JTAG Conv 3.3V, 0.5m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
680
Expected 27/02/2026
1.200
500
Expected 05/06/2026
700
Expected 09/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp686.874 Rp686.874

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB
4 Position
Pin
10 Position
Male / Female
24 AWG
500 mm
Black
Bulk
C232
3.3 V
Brand: FTDI
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB to MPSSE Cables

FTDI USB to MPSSE Cables provides a fast, simple way to connect devices with 3.3V logic level interfaces to USB. The Digital Level Multi-Protocol Synchronous Serial Engine (MPSSE) cables are available with both 3.3V and 5V output. The connector end of each of the cables contains FTDI's FT232H USB interface chip. The cables are terminated by ten individual wires, which can be interfaced with a 0.1" pitch male header. Supporting the USB 2.0 Hi-Speed (480Mb/s) standard, the USB to MPSSE Cables from FTDI can be used to communicate with various synchronous serial interfaces, such as JTAG, SPI, or I2C. The MPSSE enables designers to implement proprietary synchronous serial bus protocols.