LZP-L0MD00-0000

ams OSRAM
897-LZPL0MD000000
LZP-L0MD00-0000

Mfr.:

Description:
Multi-Colour LEDs RGBW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGBW LEDs
SMD/SMT
MCPCB - Starboard
RGB, White
623 nm, 523 nm, 460 nm, 6500 K
765 lm, 920 lm, 210 lm, 1550 lm
95 deg
700 mA
15 V, 21.6 V, 19.2 V, 22.4 V
80 W
Colorless
Dome
Clear
Brand: ams OSRAM
Colour Rendering Index - CRI: 75
Height: 7.9 mm
Length: 27.6 mm
Packaging: Tray
Product Type: Multi-Color LEDs
Factory Pack Quantity: 96
Subcategory: LEDs
Type: High Power LEDs
Width: 27.6 mm
Part # Aliases: Q65113A3055
Unit Weight: 26,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM LZP-L0MD00-0000_G2
ams OSRAM
Multi-Colour LEDs