9000-41064-0600000

Murrelektronik
867-9000410640600000
9000-41064-0600000

Mfr.:

Description:
Circuit Breakers MICO BASIC 4.6 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V DC / 6 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.454.266 Rp5.454.266

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Circuit Breakers
RoHS:  
9
Circuit Breakers
MICO
6 A
24 VDC
4 Pole
0 C
+ 55 C
Non-Illuminated
Bulk
Brand: Murrelektronik
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Spring Clamp
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICO BASIC Circuit Protection Modules

Murrelektronik MICO BASIC Circuit Protection Modules are designed to protect devices against overload or short circuits. These protection modules include intelligent switch-off supported by microprocessors and four or eight channels with 2A, 4A, or 6A preset tripping current. The MICO BASIC electronics circuit protection modules generate a visual warning notice when the device reaches 90% of the load current. These protection modules switch the affected channel off in case of a short circuit or overload. The MICO BASIC protection modules also feature a 20mF (per channel) maximum inrush capacity, 2.5mm2 alarm terminals, and group alarm contact through digital output. These protection modules are ideal for applications that require the protection of many sensors and actuators.