920-0201-01

SchmartBoard
872-920-0201-01
920-0201-01

Mfr.:

Description:
Headers & Wire Housings Qty 3 2 x 20 Stackable R/A Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.384 Rp73.384

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
- 40 C
+ 125 C
Brand: SchmartBoard
Contact Material: Brass
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

20-Pin Headers

SchmartBoard 20-Pin Headers include a wide variety of male and female headers. These 20-pin headers include male right angle header, female right angle header, dual row header, and extra-long dual row header. These headers are immersed in gold to avoid oxidation and for a better connection. The 920-0196-01 combo includes standard and extra-long male header, male and female right angle header, and short female header.