9457731000

Weidmuller
470-9457731000
9457731000

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M12BG-4-10U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.045 Rp452.045
Rp384.165 Rp3.841.650
Rp361.416 Rp9.035.400
Rp349.858 Rp17.492.900
Rp338.117 Rp33.811.700
Rp330.045 Rp82.511.250

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
4 Position
No Connector
Female
A Coded
10 m (32.808 ft)
4 A
250 V
Black
IP65, IP66, IP67, IP68, IP69
SAIL
Bulk
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

SAIL M8 & M12 Sensor/Actuator Cables

Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.