950408-5002-AR

3M Electronic Solutions Division
517-950408-5002-AR
950408-5002-AR

Mfr.:

Description:
Headers & Wire Housings 8P BDMNT SKT 2R STRT PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8736   Multiples: 2184
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp267.653.568

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
8 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Socket (Female)
Gold
3 mm (0.118 in)
950
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Thermoplastic
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2184
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 04671918247 DE500027805 70-2003-0283-7
Unit Weight: 180,757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.