C424

Coilcraft
994-C424
C424

Mfr.:

Description:
Inductor Kits & Accessories 806/807/908SQ Kit 5.5nH-27.3nH 20pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
5.5 nH to 27.3 nH
- 40 C
+ 125 C
080xSQ, 090xSQ
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C424 Square Air Core RF Inductors Designer's Kit

Coilcraft C424 Square Air Core RF Inductors Designer's Kit contains 10 each of all twenty 5% tolerance values in the Low Inductance Square Air Core family. These surface mount components feature an inductance range from 5.5nH to 27.3nH, a 2.5GHz to 5.2GHz SRF range, 3.4mΩ to 10.0mΩ DCR range, and a 2.7A to 4.4A current range.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.067.737 Rp1.067.737
Rp878.590 Rp8.785.900
Rp831.624 Rp20.790.600
Rp810.159 Rp202.539.750